ECA06DTBH

PBT & PHOSPHOR BRONZE; .00

The ECA06DTBH, a high-performance board-to-board PCB connector designed for demanding applications. With a unique combination of PBT and Phosphor Bronze construction, this connector ensures reliable power transmission at an amperage of 3A and voltage of 750 VAC. Featuring a female gender, 2 rows with 12 positions, and right-angle orientation, it offers versatile connectivity options. The Thru Hole mount type with clearance hole design and loop bellow contact type guarantee secure and stable connections. Gold-plated phosphor bronze contacts and matte tin terminations enhance conductivity and durability. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is perfect for harsh environments. Measuring 9.4mm in width, .37 inches in width, and .61 inches in height, it's compact yet robust. Whether for aerospace, defense, or industrial applications, the ECA06DTBH is the ideal choice for ensuring seamless and efficient PCB connections.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA06DTBH
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.125 in, 3.18 mm
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECA06DTBH

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: