ECA10DCBH

Heilind Number:SULECA10DCBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA10DCBH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA10DCBH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:20
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA10DCBH

Detailed Description

PBT & Phosphor Bronze Board-to-Board PCB Connector ECA10DCBH is a high-performance female connector featuring two rows of 20 gold-plated contacts designed for precise and reliable signal transmission. With a pitch of 3.18mm and a voltage rating of 750 VAC, this connector ensures optimal electrical connectivity in demanding applications. Its hairpin contact type and right-angle orientation offer space-saving benefits, while the clearance hole mount type and thru-hole termination method facilitate easy installation. Constructed with phosphor bronze contacts and matte tin termination plating, it guarantees durability and efficient signal transfer even in harsh environments, with an operating temperature range of -65 to 125°C. Measuring just 15.49mm in height and 9.4mm in width, the ECA10DCBH is a compact yet robust solution for your PCB connection needs.