ECA10DCSN

Heilind Number:SULECA10DCSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA10DCSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA10DCSN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:20
SKU:SULECA10DCSN

Detailed Description

The ECA10DCSN is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures long-lasting performance even in harsh environments. With a maximum amperage of 3A and voltage rating of 750VAC, it provides secure connectivity for critical systems. The female connector has two rows of 20 hairpin contacts plated with gold for optimal conductivity. Designed for through-hole mounting, it offers easy and secure installation on PCBs. With a pitch of 3.18mm and tail length of 4.06mm, it allows for efficient signal routing. Operating in a wide temperature range from -65 to 125°C, it is suitable for use in extreme conditions. The compact design with a height of 15.49mm and width of 9.4mm makes it ideal for space-constrained applications. With matte tin termination plating, it ensures reliable solder connections. This connector is perfect for aerospace, defense, and industrial applications where high reliability is essential. Trust the ECA10DCSN for seamless board-to-board connectivity in your critical systems.