ECA10DCWN

Heilind Number:SULECA10DCWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA10DCWN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA10DCWN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:20
SKU:SULECA10DCWN

Detailed Description

This PBT and Phosphor Bronze female connector, with SKU ECA10DCWN, is designed for high-performance applications. With an amperage rating of 3A and a voltage capacity of 750 VAC, it ensures reliable power transmission. Featuring two rows of 20 hairpin contacts, it offers secure connectivity. The contact material is Phosphor Bronze, plated with gold for enhanced conductivity. The pitch of 3.18mm (.125 inches) and straight orientation make it easy to integrate into your PCB assembly. With a temperature range of -65 to 125°C, it is suitable for harsh environments. The termination method is through-hole, with a tail length of 3.18mm (.125 inches) and matte tin plating. Measuring .61 inches in height and 9.4mm (.37 inches) in width, it is compact yet robust. Perfect for board-to-board connections, this connector guarantees durability and performance.