ECA10DCWT

Heilind Number:SULECA10DCWT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA10DCWT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA10DCWT
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:20
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA10DCWT

Detailed Description

The ECA10DCWT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 750VAC, it is suitable for power and signal transmission. The female connector has two rows with 20 positions, making it versatile for various PCB layouts. Its threaded mount type and through-hole termination method provide secure and stable installation. The gold-plated contacts offer excellent conductivity, while the hairpin contact type ensures low mating force and reliable performance. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in extreme conditions. The connector's compact design, with a height of 15.49mm and a width of 9.4mm, allows for high-density mounting on PCBs. With matte tin termination plating, it complies with RoHS standards. Whether in aerospace, military, or industrial applications, the ECA10DCWT guarantees durability and performance.