ECA10DRJI

Heilind Number:SULECA10DRJI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA10DRJI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA10DRJI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.165 in, 4.19 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA10DRJI

Detailed Description

Introducing the ECA10DRJI, a high-performance female connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 750VAC, it is suitable for power and signal transmission. The connector offers a two-row configuration with 20 positions on a 3.18mm pitch, making it ideal for board-to-board and card edge connections. Its straight orientation and threaded mount type facilitate easy installation on PCBs. Operating effectively in temperatures ranging from -65 to 125°C, it is suitable for use in a variety of industries. The matte Tin termination plating enhances solderability for secure connections. With a compact size of 10.95mm in height and 8.38mm in width, the ECA10DRJI is a versatile solution for your connectivity needs.