ECA10DRJS

Heilind Number:SULECA10DRJS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA10DRJS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA10DRJS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.165 in, 4.19 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:20
SKU:SULECA10DRJS

Detailed Description

Introducing the ECA10DRJS, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and durable construction, this connector features PBT and phosphor bronze materials for reliable conductivity. Operating at an amperage of 3A and a voltage of 750 VAC, it ensures efficient power transmission. The female connector with two rows and thru-hole termination method offers easy installation. Its gold-plated phosphor bronze contacts with full bellow design guarantee secure connections. With a pitch of 3.18mm and 20 positions, it allows for precise signal transmission. Rated for an operating temperature range of -65 to 125°C, it is suitable for harsh environments. The connector, with a connector height of 10.95mm and width of 8.38mm, is space-saving. Termination plating with matte tin enhances durability. Ideal for use in aerospace, defense, and industrial electronics, the ECA10DRJS ensures reliable performance in critical systems.