ECA10DRMD

Heilind Number:SULECA10DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA10DRMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA10DRMD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:20
SKU:SULECA10DRMD

Detailed Description

The ECA10DRMD Board-to-Board PCB Connector offers high-performance connectivity for demanding electronic applications. With a pitch of 3.18mm and 20 positions, it ensures secure and efficient data transmission. Designed for female gender and featuring two rows, it allows for versatile mounting options via clearance holes. The termination method is wire wrap, guaranteeing reliable and durable connections. Constructed with PBT and Phosphor Bronze materials, as well as Gold contact plating, it ensures excellent conductivity and corrosion resistance. The loop bellow contact type and straight orientation further enhance its functionality. With a voltage rating of 750 VAC and an operating temperature range of -65 to 125°C, it is suitable for use in various environments. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. The Matte Tin termination plating adds to its durability. Whether in aerospace, defense, or industrial settings, the ECA10DRMD guarantees reliable performance.