ECA10DRMN-S288

Heilind Number:SULECA10DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA10DRMN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA10DRMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA10DRMN-S288

Detailed Description

The ECA10DRMN-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.18mm (.125 in) and featuring two rows of 20 female contacts, this connector ensures reliable connectivity in compact spaces. It is constructed with PBT and Phosphor Bronze materials, making it durable and suitable for operating temperatures ranging from -65 to 125°C. The termination method is via card extender, with gold-plated phosphor bronze contacts ensuring excellent conductivity. With a voltage rating of 750VAC and an amperage of 3A, this connector is ideal for power and signal transmission. Its loop bellow contact type and straddle orientation further enhance its performance. The connector's matte tin termination plating and compliance with RoHS regulations make it environmentally friendly. Perfect for use in aerospace, military, and industrial applications, the ECA10DRMN-S288 is a reliable and high-quality connectivity solution.