ECA10DTBN

Heilind Number:SULECA10DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA10DTBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA10DTBN
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA10DTBN

Detailed Description

Introducing the ECA10DTBN, a high-performance female board-to-board PCB connector designed for demanding applications. With a robust construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Boasting a 3A amperage rating and a voltage capacity of 750VAC, it meets stringent power transmission requirements. The connector, with its 2-row, right-angle orientation, accommodates 20 positions with gold-plated Phosphor Bronze contacts for optimal signal integrity. Its thru-hole termination method and matte tin plating offer secure and durable attachment to PCBs. With an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industries. Whether in aerospace, telecommunications, or industrial applications, the ECA10DTBN guarantees high performance and longevity.