ECA10DTKS

Heilind Number:SULECA10DTKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA10DTKS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA10DTKS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:20
SKU:SULECA10DTKS

Detailed Description

Introducing the ECA10DTKS, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. Featuring PBT and Phosphor Bronze construction with Gold contact plating, this connector ensures reliable power transmission with an amperage rating of 3A and a maximum voltage of 750VAC. With a gender specification of Female and two rows for enhanced versatility, the ECA10DTKS offers 20 positions for seamless integration. Its side hole mount and thru-hole termination method guarantee secure installation, while the loop bellow contact type and straight orientation facilitate efficient signal transfer. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for a wide range of applications. Trust in the ECA10DTKS for premium connectivity in your projects.