ECA14DCKN

Heilind Number:SULECA14DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA14DCKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA14DCKN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:28
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:28
SKU:SULECA14DCKN

Detailed Description

The ECA14DCKN is a high-performance female connector designed for board-to-board PCB and card edge applications. Featuring a rugged construction with PBT housing and Phosphor Bronze contacts plated with gold, it ensures reliable connectivity in demanding environments. With a 3A amperage rating and 750VAC voltage capability, this connector is suitable for power and signal transmission. Its 28 positions across 2 rows, terminated through holes with a pitch of 3.18mm, offer versatile connectivity options. The contact type, Loop Bellow, guarantees secure mating. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for use in a wide range of industries. The connector's compact dimensions, measuring 15.49mm in height and 9.4mm in width, make it space-efficient. With matte tin termination plating ensuring durability, the ECA14DCKN is a top choice for reliable and efficient board-to-board connections.