ECA14DCTS-S288

Heilind Number:SULECA14DCTS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA14DCTS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA14DCTS-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:28
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:28
SKU:SULECA14DCTS-S288

Detailed Description

The ECA14DCTS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.18mm (.125 in) and featuring two rows of 28 female contacts, it offers reliable connectivity in a compact form. The connector, equipped with side hole mount type and card extender termination method, ensures secure attachment to PCBs. Constructed with durable PBT and Phosphor Bronze materials, it guarantees longevity even in harsh environments with an operating temperature range of -65 to 125°C. Gold-plated contacts provide excellent conductivity, rated for 3A and 750VAC, making it suitable for high-power transmission. Its hairpin contact type and straddle orientation further enhance signal integrity. Matte Tin termination plating adds to its robustness. With a connector height of 15.49mm, width of 9.4mm, and tail length of 3.94mm (.155 in), the ECA14DCTSS288 is a versatile solution for various electronic systems.