ECA14DCTT-S288

Heilind Number:SULECA14DCTT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA14DCTT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA14DCTT-S288
Amperage:3 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:28
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA14DCTT-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Connector, SKU ECA14DCTT-S288. With a rugged design and high-performance capabilities, this female connector is engineered for demanding applications. Featuring two rows and a threaded mount type, it ensures secure and stable connectivity on the PCB. The termination method is through a card extender, guaranteeing efficient installation. Constructed with phosphor bronze contacts plated in gold, it offers excellent conductivity and corrosion resistance. With a pitch of 3.18mm and a voltage rating of 750VAC, it meets the strictest industry standards. The hairpin contact type and straddle orientation further enhance its reliability. With 28 positions and a tail length of 3.94mm, it allows for versatile connectivity options. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector's compact size, with a height of 15.49mm and width of 9.4mm, is ideal for space-constrained applications. Termination plating in matte tin ensures durability. Classified under hi-rel connectors, it is designed for high-reliability systems. Trust the ECA14DCTTS288 for robust and efficient board-to-board or card edge connections in aerospace, defense, and industrial applications.