ECA14DCWD

Heilind Number:SULECA14DCWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA14DCWD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA14DCWD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:28
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:28
SKU:SULECA14DCWD

Detailed Description

Introducing the ECA14DCWD, a high-performance board-to-board PCB connector designed for critical industrial applications. With a compact form factor and durable construction, this connector features PBT and phosphor bronze materials, ensuring reliable conductivity in demanding environments. The gold-plated contacts offer superior signal transmission, while the 3A amperage and 750VAC voltage rating make it ideal for power and data-intensive systems. The hairpin contact type and through-hole termination method guarantee secure and stable connections, with a pitch of 3.18mm allowing for efficient PCB layout. With 28 positions and dual rows, it provides ample connectivity options, while the straight orientation and .125-inch tail length offer flexibility in installation. Rated for operation in temperatures ranging from -65 to 125°C, this connector is suitable for use in extreme conditions. Its matte tin termination plating ensures long-term durability and corrosion resistance. Perfect for aerospace, defense, and other hi-rel applications, the ECA14DCWD sets the standard for performance and reliability in board-to-board connectivity.