ECA14DRXS

Heilind Number:SULECA14DRXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA14DRXS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA14DRXS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:28
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:28
SKU:SULECA14DRXS

Detailed Description

The ECA14DRXS is a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. Featuring a robust construction of PBT and Phosphor Bronze, this connector ensures durability and efficient power transfer. With a low contact resistance of .00, it is rated for an amperage of 3A and a voltage of 750VAC, making it suitable for high-power applications. The female connector has two rows with a side-hole mount type and termination method, guaranteeing secure and stable connections. Its contact material is Phosphor Bronze with Gold plating, offering excellent conductivity and corrosion resistance. The pitch of 3.18mm (.125in) allows for precise alignment on PCBs, while the full bellow contact type and straight orientation further enhance its performance. With 28 positions and a tail length of 4.7mm (.185in), it accommodates multiple connections efficiently. Operating within a wide temperature range of -65 to 125°C, this connector is reliable in extreme conditions. Its compact design, with dimensions of 10.95mm (.431in) in height and 8.38mm (.33in) in width, makes it ideal for space-constrained applications. The termination plating of Matte Tin ensures solderability and long-term reliability. Suitable for use in aerospace, automotive, and industrial systems, the ECA14DRXS is a versatile and high-quality connector that meets the stringent requirements of modern electronics.