ECA14DRYH

Heilind Number:SULECA14DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA14DRYH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA14DRYH
Amperage:3 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:28
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA14DRYH

Detailed Description

Introducing the ECA14DRYH, a high-performance board-to-board PCB connector designed for reliable and efficient power transmission. With a pitch of 3.18mm and 28 positions spread across 2 rows, this connector offers seamless connectivity in various electronic applications. Featuring a female gender, straight orientation, and clearance hole mount type, it ensures easy installation and secure attachment. The contact material of phosphor bronze with gold plating guarantees optimal conductivity and durability, even in demanding environments. With an amperage of 3A and a voltage rating of 750VAC, this connector is suitable for power-intensive systems. Its operating temperature range of -65 to 125°C, along with matte tin termination plating, further enhances its reliability. The ECA14DRYH is the perfect choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.