ECA14DTKT

Heilind Number:SULECA14DTKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA14DTKT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA14DTKT
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:28
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:28
SKU:SULECA14DTKT

Detailed Description

Introducing the ECA14DTKT, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features a robust construction of PBT and Phosphor Bronze, ensuring durability and reliable connectivity. With an amperage rating of 3A and a voltage capacity of 750VAC, it meets the stringent power requirements of industrial environments. The female gender, threaded mount type, and thru-hole termination method guarantee secure and stable installation. Gold-plated contacts on a loop bellow design offer superior conductivity and signal integrity. With 28 positions and a pitch of 3.18mm, it provides ample connectivity options in a compact form factor. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is built to withstand harsh conditions. Its matte tin termination plating further enhances its performance and longevity. Ideal for use in aerospace, defense, and other mission-critical applications, the ECA14DTKT sets a new standard for connectivity solutions.