ECA14DTMN

Heilind Number:SULECA14DTMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA14DTMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA14DTMN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:28
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:28
SKU:SULECA14DTMN

Detailed Description

Introducing the ECA14DTMN, a high-performance board-to-board PCB connector designed for reliable and efficient electrical connections. This female connector boasts a durable construction of PBT and Phosphor Bronze, ensuring longevity and stability in various applications. With a current rating of 3A and a voltage capacity of 750VAC, it meets the demands of demanding environments. Featuring two rows with 28 positions and a pitch of 3.18mm, it offers ample connectivity options. The termination method of Thru Hole and contact plating of Gold guarantee secure and low-resistance contacts. Its right-angle orientation and compact size make it ideal for space-constrained installations. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for both standard and harsh operating conditions. Perfect for use in hi-rel systems, it ensures dependable performance. Trust the ECA14DTMN for your connectivity needs.