Introducing the ECA15DCCT, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring PBT and phosphor bronze construction, this connector offers exceptional durability and conductivity. With a current rating of 3A and voltage rating of 750VAC, it is suitable for a wide range of applications. The female connector has two rows of contacts with a threaded mount type for secure installation. Termination is via thru hole soldering with gold-plated phosphor bronze contacts ensuring low contact resistance. The 30-position connector has a pitch of 3.18mm and a right-angle orientation, making it ideal for space-constrained designs. Operating in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. The connector, with a compact height of 15.49mm and width of 9.4mm, offers efficient PCB connectivity. Matte tin termination plating provides corrosion resistance. Whether used in aerospace, industrial, or telecommunications applications, the ECA15DCCT guarantees high reliability and performance.