ECA15DRMI-S288

Heilind Number:SULECA15DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA15DRMI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA15DRMI-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA15DRMI-S288

Detailed Description

The ECA15DRMI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, it ensures durability and reliable connectivity. With a 3A amperage rating and 750VAC voltage capability, it meets stringent power requirements. The female gender, two rows, and threaded mount type offer versatile installation options. Utilizing card extender termination method and gold-plated phosphor bronze contacts, it guarantees secure and low-resistance connections. The 30-position design with loop bellow contact type and straddle orientation further enhances its functionality. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it is suitable for use in harsh environments. Compact in size with a connector height of 15.49mm and width of 9.4mm, it is ideal for space-constrained applications. The ECA15DRMI-S288 is a top choice for engineers seeking high-reliability connectivity solutions.