ECA15DRXI

Heilind Number:SULECA15DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA15DRXI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA15DRXI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA15DRXI

Detailed Description

The ECA15DRXI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in industrial environments. With a current rating of 3A and a voltage resistance of 750VAC, it meets stringent safety standards. The female connector has two rows with 30 positions, offering ample connectivity options. Its threaded mount type and thru-hole termination method guarantee secure and stable installation. The contact material, Phosphor Bronze, with gold plating, ensures excellent conductivity and corrosion resistance. The connector's full bellow contact type and straight orientation further enhance its performance. With a wide operating temperature range of -65 to 125°C, it is suitable for use in extreme conditions. The matte tin termination plating adds to its durability and longevity. Perfect for high-reliability applications, the ECA15DRXI is a top choice for engineers and designers looking for a premium PCB connector solution.