ECA15DRYN

Heilind Number:SULECA15DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA15DRYN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA15DRYN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:30
SKU:SULECA15DRYN

Detailed Description

Introducing the ECA15DRYN, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity even in harsh environments. The female gender, two rows, and straight orientation make it versatile for various PCB designs. Each of its 30 positions is meticulously engineered with gold-plated phosphor bronze contacts, guaranteeing optimal signal transmission. Operating at an impressive 750 VAC and 3A, this connector is suitable for high-power applications. Its thru-hole termination method and matte tin plating offer secure and durable solder connections. With a pitch of 3.18mm, tail length of 11.18mm, and compact dimensions of 10.95mm height and 8.38mm width, it provides efficient board-to-board connectivity. Meeting stringent quality standards, this connector is ideal for industries requiring high reliability, such as aerospace, defense, and telecommunications. Upgrade your PCB designs with the ECA15DRYN for unparalleled performance and durability.