ECA18DCAI

Heilind Number:SULECA18DCAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA18DCAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA18DCAI
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:36
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA18DCAI

Detailed Description

Introducing the ECA18DCAI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.18mm and 36 positions, this connector offers reliable connectivity in tight spaces. Featuring a threaded mount type and through-hole termination method, it ensures secure attachment to the PCB. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and durability. With a voltage rating of 750 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. Its right-angle orientation and hairpin contact type further enhance its versatility. The matte tin termination plating adds to its longevity. Ideal for use in aerospace, defense, and other high-reliability applications, the ECA18DCAI sets a new standard in connector performance.