ECA18DCBI

Heilind Number:SULECA18DCBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA18DCBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA18DCBI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:36
SKU:SULECA18DCBI

Detailed Description

Introducing the ECA18DCBI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 750VAC, it meets the power requirements of industrial systems. The female connector with two rows of 36 positions offers ample connectivity options. Its threaded mount and through-hole termination method provide secure attachment to PCBs. Gold-plated contacts and hairpin design guarantee low contact resistance and high signal integrity. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for aerospace, defense, and other high-reliability applications. Measuring at just 15.49mm in height and 9.4mm in width, it is compact yet robust. Trust the ECA18DCBI for your critical interconnection needs.