ECA18DCKI-S288

Heilind Number:SULECA18DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA18DCKI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA18DCKI-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:36
SKU:SULECA18DCKI-S288

Detailed Description

The ECA18DCKI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 750VAC, it is suitable for power and signal transmission. The female connector has two rows with 36 positions, offering ample connectivity options. Its threaded mount type and card extender termination method provide secure attachment to PCBs. The contact material is gold-plated phosphor bronze, guaranteeing low contact resistance and enhanced durability. Operating within a wide temperature range of -65 to 125 °C, this connector is perfect for industrial and aerospace use. Its compact design, with dimensions of 9.4mm in width and 15.49mm in height, makes it ideal for space-constrained applications. The termination plating of matte tin ensures solderability and compliance with RoHS regulations. Overall, the ECA18DCKI-S288 is a reliable and high-quality solution for your PCB connectivity needs.