ECA18DCKS-S288

Heilind Number:SULECA18DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA18DCKS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA18DCKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA18DCKS-S288

Detailed Description

The ECA18DCKS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a dual-row configuration and side hole mount type, it offers secure connectivity in compact spaces. Featuring PBT and phosphor bronze construction, this connector ensures durability and reliable performance. Its 36 positions, with a 3.18mm pitch, support versatile connectivity needs. The female gender and card extender termination method make it suitable for various PCB assemblies. Gold-plated phosphor bronze contacts guarantee excellent conductivity, while matte tin termination plating enhances solderability. With a voltage rating of 750 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for harsh environments. Its loop bellow contact type and straddle orientation further enhance its versatility. The ECA18DCKS-S288 is a premium choice for mission-critical electronics applications.