ECA18DCMS

PBT & PHORPHOR BRONZE .00

The ECA18DCMS, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PBT and Phosphor Bronze materials, this connector ensures durability and reliable conductivity. Featuring a female gender with two rows and a side-hole mount type, it offers easy installation. The termination method of wire wrap, along with gold-plated phosphor bronze contacts, guarantees excellent signal transmission. With a pitch of 3.18mm and a maximum voltage of 750 VAC, it is suitable for high-power environments. The hairpin contact type and straight orientation, with 36 positions, provide secure connectivity. Operating at a wide temperature range of -65 to 125°C, it is ideal for harsh conditions. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB integration. With matte tin termination plating and compliance to RoHS standards, it ensures environmental sustainability. Perfect for aerospace, defense, and industrial applications, the ECA18DCMS sets a new standard in connectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA18DCMS
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.125 in, 3.18 mm
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:36
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECA18DCMS

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: