| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA18DRSI |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 36 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 36 |
| SKU: | SULECA18DRSI |
ECA18DRSI
| Heilind Number: | SULECA18DRSI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA18DRSI |
| ECAD Model: |
Specifications
Detailed Description
The ECA18DRSI is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a compact form factor and threaded mounting, it ensures secure installation on PCBs. Featuring PBT housing and Phosphor Bronze contacts with Gold plating, it offers excellent conductivity and durability. The connector's 36 positions, 2 rows, and Loop Bellow contact type make it versatile for various applications. With a voltage rating of 750 VAC and an amperage of 3A, it is suitable for power-intensive tasks. The Matte Tin termination plating guarantees stable connections over time. Operating in a wide temperature range from -65 to 125°C, this connector is perfect for industrial and aerospace use. Trust in the ECA18DRSI for efficient and robust board-to-board connectivity.

