ECA18DTMI

Heilind Number:SULECA18DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA18DTMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA18DTMI
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA18DTMI

Detailed Description

Introducing the ECA18DTMI, a high-performance board-to-board PCB connector designed for demanding applications. With a compact design featuring two rows of 36 female contact positions, this connector ensures secure and reliable connections. The PBT and phosphor bronze construction, along with gold-plated contacts, guarantee excellent conductivity and durability. Operating at a voltage of 750 VAC and an amperage of 3A, it meets stringent performance requirements. The threaded mount type and right-angle orientation offer versatility in installation. With a wide operating temperature range of -65 to 125 °C, this connector is suitable for use in harsh environments. Its matte tin termination plating ensures optimal soldering. Perfect for high-reliability applications, the ECA18DTMI is a top choice for engineers seeking quality and performance in their PCB designs.