ECA22DCAD

Heilind Number:SULECA22DCAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA22DCAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA22DCAD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:44
SKU:SULECA22DCAD

Detailed Description

Introducing the ECA22DCAD Board-to-Board PCB Connector, a high-performance component designed for reliable and secure connections in electronic systems. Featuring a female gender with two rows and 44 positions, this connector offers seamless integration with your PCB layout. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. With a pitch of 3.18mm (.125 in) and a voltage rating of 750 VAC, this connector is suitable for a wide range of applications. Its hairpin contact type and right-angle orientation provide flexibility in installation, while the clearance hole mount type and thru-hole termination method offer easy and secure assembly. With a tail length of 2.54mm (.1 in) and operating temperature range of -65 to 125°C, this connector is built to withstand harsh environmental conditions. Measuring at .61 in (15.49mm) in height and 9.4mm (.37 in) in width, it offers a compact yet robust solution for your connectivity needs. Trust in the ECA22DCAD for high-quality performance in demanding environments.