ECA22DCTS

Heilind Number:SULECA22DCTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA22DCTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA22DCTS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:44
SKU:SULECA22DCTS

Detailed Description

The ECA22DCTS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction, this connector is crafted with PBT and Phosphor Bronze materials, ensuring durability in harsh environments. With a 3A amperage and 750 VAC voltage rating, it guarantees reliable power transmission. The female gender connector with two rows and a side hole mount type offers easy installation onto PCBs. Its termination method through-hole, contact material of Phosphor Bronze with gold plating, and hairpin contact type ensure secure and low-resistance connections. With 44 positions and a pitch of 3.18mm, it provides ample connectivity in compact spaces. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of industrial applications. Its compact design, with dimensions of 9.4mm width and 15.49mm height, allows for space-efficient PCB layouts. The matte tin termination plating enhances solderability. This connector is ideal for use in aerospace, defense, and other high-reliability sectors where performance is critical. Upgrade your connectivity with the ECA22DCTS, the pinnacle of engineering excellence.