ECA22DCWN

PBT & PHOSPHOR BRONZE; .00

The ECA22DCWN is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this female connector offers superior durability and performance. With a pitch of 3.18mm and a voltage rating of 750VAC, it is suitable for high-power applications. The gold contact plating ensures excellent conductivity, while the matte tin termination plating offers reliable solder connections. With 44 positions and a straight orientation, this connector is ideal for dense PCB layouts. Its operating temperature range of -65 to 125°C makes it suitable for harsh environmental conditions. Trust the ECA22DCWN for secure and efficient board-to-board connections in your critical systems.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA22DCWN
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.125 in, 3.18 mm
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:44
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECA22DCWN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: