ECA22DRJS

Heilind Number:SULECA22DRJS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA22DRJS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA22DRJS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.165 in, 4.19 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:44
SKU:SULECA22DRJS

Detailed Description

Introducing the ECA22DRJS, a robust and high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage capacity of 750VAC, this connector ensures reliable power transmission. Featuring a gendered female interface with two rows, it offers 44 positions for comprehensive connectivity. The contact material, made of Phosphor Bronze with gold plating, guarantees excellent conductivity and corrosion resistance. Its Full Bellow contact type and straight orientation further enhance signal integrity. With a termination method of Thru Hole and termination plating in Matte Tin, this connector ensures secure and durable soldering. Operating in a wide temperature range from -65°C to 125°C, it is suitable for harsh environments. Compact in size with dimensions of 10.95mm in height and 8.38mm in width, the ECA22DRJS is ideal for space-constrained applications. Trust in its quality and performance for seamless board-to-board connections.