ECA22DRSN

Heilind Number:SULECA22DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA22DRSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA22DRSN
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA22DRSN

Detailed Description

Introducing the ECA22DRSN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 750VAC voltage capability, it meets stringent power requirements. The female gender and straight orientation make it versatile for various circuit layouts. Boasting 44 positions across 2 rows with gold-plated Phosphor Bronze contacts, it guarantees excellent signal transmission. The 3.18mm pitch and through-hole termination method simplify installation on PCBs. Operating flawlessly in temperatures ranging from -65°C to 125°C, it's ideal for aerospace, defense, and industrial electronics. The matte tin termination plating adds durability, while the compact design, measuring 15.49mm in height and 9.4mm in width, saves valuable board space. Trust the ECA22DRSN for secure and efficient board-level connections.