ECA22DRSS-S288

Heilind Number:SULECA22DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA22DRSS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA22DRSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA22DRSS-S288

Detailed Description

The PBT & Phosphor Bronze Female Connector, with SKU ECA22DRSS-S288, is a high-performance component designed for reliable board-to-board connections in demanding environments. Featuring a robust construction, this connector offers a current rating of 3A and a voltage rating of 750VAC, making it suitable for a wide range of applications. With two rows of 44 positions each, it allows for efficient signal transmission. The Side Hole mount type and Card Extender termination method ensure secure and stable installation. Gold-plated Phosphor Bronze contacts and Matte Tin termination plating guarantee excellent conductivity and corrosion resistance. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh conditions. Its compact dimensions, with a height of .61 inches and a width of 9.4mm, make it ideal for space-constrained designs. The ECA22DRSSS288 is a top choice for engineers seeking high-reliability connectivity solutions in aerospace, industrial, and telecommunications applications.