ECA22DTBI

Heilind Number:SULECA22DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA22DTBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA22DTBI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:44
SKU:SULECA22DTBI

Detailed Description

Introducing the ECA22DTBI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in extreme conditions. With a current rating of 3A and a voltage tolerance of 750VAC, it is suitable for power and signal transmission. The two rows of contacts, each with 44 positions, provide ample connectivity options. The gold-plated contacts and matte tin termination guarantee excellent conductivity and corrosion resistance. Its threaded, right-angle mount type and thru-hole termination method offer secure and easy installation. Operating within a wide temperature range of -65 to 125°C, the ECA22DTBI is ideal for aerospace, military, and industrial applications where reliability is paramount. Upgrade your connectivity solutions with this high-reliability connector.