ECA22DTBT

Heilind Number:SULECA22DTBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA22DTBT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA22DTBT
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:44
SKU:SULECA22DTBT

Detailed Description

Introducing the ECA22DTBT, a high-performance board-to-board PCB connector designed for robust and reliable connectivity in demanding applications. Featuring a female gender with two rows of contacts, this connector offers seamless integration into your electronic systems. The threaded mount type and through-hole termination method ensure secure attachment to PCBs. With contact materials of phosphor bronze and gold plating, it guarantees excellent conductivity and durability. Operating at a maximum amperage of 3A and voltage of 750VAC, it's suitable for power and signal transmission. The loop bellow contact type and right-angle orientation optimize space utilization. With 44 positions and a tail length of 4.57mm, it accommodates complex PCB layouts. The matte tin termination plating enhances solderability. Meeting stringent standards, it operates reliably in a wide temperature range from -65 to 125°C. With a compact form factor of 9.4mm width and 15.49mm height, it's ideal for space-constrained designs. Trust the ECA22DTBT for seamless connectivity in your high-reliability electronic systems.