| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA22DTMD |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 44 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 44 |
| SKU: | SULECA22DTMD |
ECA22DTMD
| Heilind Number: | SULECA22DTMD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA22DTMD |
| ECAD Model: |
Specifications
Detailed Description
The ECA22DTMD is a high-performance connector designed for board-to-board PCB applications, featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating. With an amperage rating of 3A and voltage capacity of 750VAC, this connector ensures reliable power transmission. Its right-angle orientation and two rows of 44 positions offer versatile connectivity options. The contact type, Loop Bellow, guarantees secure and stable connections even in harsh environments, while the matte tin termination plating enhances durability. Operating at temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. With a compact size of 9.4mm in width and 15.49mm in height, it is easy to integrate into designs, making it an essential component for demanding electronic systems.

