ECA24DCBS

Heilind Number:SULECA24DCBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA24DCBS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA24DCBS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:48
SKU:SULECA24DCBS

Detailed Description

Introducing the ECA24DCBS, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows and 48 positions, with a pitch of 3.18mm (.125 in) for secure and precise connections. Constructed with PBT and phosphor bronze materials, it ensures durability and reliable performance in a wide operating temperature range from -65 to 125°C. The termination method is through-hole, making installation easy and secure. Each contact is made of phosphor bronze with gold plating, providing excellent conductivity and corrosion resistance. With a voltage rating of 750VAC and an amperage of 3A, this connector is suitable for high-power applications. Its right-angle orientation and side-hole mount type offer flexibility in PCB layout. The connector's compact size, measuring only 9.4mm (.37 in) in width and .61 in (15.49mm) in height, makes it ideal for space-constrained designs. Trust the ECA24DCBS for reliable and high-speed data transmission in your electronic systems.