ECA24DCKD

Heilind Number:SULECA24DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA24DCKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA24DCKD
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA24DCKD

Detailed Description

The ECA24DCKD is a high-quality board-to-board PCB connector featuring a durable construction with PBT and phosphor bronze materials. With a current rating of 3A and a voltage capacity of 750VAC, this connector offers reliable performance in demanding applications. Its female gender, two rows of 48 positions, and loop bellow contact type ensure secure and stable connections. The clearance hole mount type and thru-hole termination method make installation easy and efficient. Gold-plated phosphor bronze contacts and matte tin termination plating guarantee excellent conductivity and corrosion resistance. With an operating temperature range of -65 to 125°C, this connector is suitable for use in a wide range of environments. Compact in size, with a height of 15.49mm and a width of 9.4mm, the ECA24DCKD is ideal for space-constrained PCB designs. Perfect for various industrial and commercial applications, this connector is a reliable choice for ensuring seamless connectivity in your electronic systems.