ECA24DCKS

Heilind Number:SULECA24DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA24DCKS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA24DCKS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:48
SKU:SULECA24DCKS

Detailed Description

Introducing the ECA24DCKS, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Rated for 3A and 750VAC, it offers secure power transmission. The gold-plated Phosphor Bronze contacts guarantee excellent signal integrity, while the loop bellow contact type and thru-hole termination method provide dependable connectivity. With 48 positions across two rows and a pitch of 3.18mm, it allows for efficient PCB connections. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for various industries. Its side-hole mount and straight orientation make installation easy, with a tail length of 4.83mm adding versatility. Measuring at 15.49mm in height and 9.4mm in width, it fits compactly on PCBs. The matte tin termination plating ensures durability. Ideal for aerospace, defense, and industrial applications, the ECA24DCKS guarantees high-reliability performance.