ECA24DCKT-S288

Heilind Number:SULECA24DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA24DCKT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA24DCKT-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:48
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA24DCKT-S288

Detailed Description

Introducing the ECA24DCKT-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliability in even the harshest environments. Its female gender, two rows, and threaded mount type offer secure and stable connectivity. Utilizing a card extender termination method and gold-plated phosphor bronze contacts, it guarantees excellent signal transmission with a 3A amperage and 750VAC voltage rating. The 48-position connector with loop bellow contact type and straddle orientation is perfect for complex circuitry. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial applications. Measuring at .61 inches in height and 9.4mm in width, with a pitch of 3.18mm and tail length of 4.45mm, it offers versatility in installation. The matte tin termination plating ensures long-term durability. In summary, the ECA24DCKTS288 guarantees superior performance and longevity, making it an ideal choice for your connectivity needs.