ECA24DCTD

Heilind Number:SULECA24DCTD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA24DCTD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA24DCTD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:48
SKU:SULECA24DCTD

Detailed Description

The ECA24DCTD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, it offers reliable connectivity in harsh environments. With a current rating of 3 A and a voltage rating of 750 VAC, this connector is suitable for power and signal transmission. The contact material is phosphor bronze with gold plating, ensuring low contact resistance and high durability. With two rows of 48 positions each, it provides ample connectivity options. The hairpin contact type and thru-hole termination method offer secure and stable connections. Operating temperature range of -65 to 125 °C makes it suitable for a wide range of operating conditions. With a low profile design, it is ideal for space-constrained applications. Terminated with matte tin, it offers excellent solderability. Overall, the ECA24DCTD is a reliable and high-performance connector for critical electronic systems.