| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA24DCTN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 48 |
| Tail Length: | .17 in, 4.32 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECA24DCTN |
ECA24DCTN
| Heilind Number: | SULECA24DCTN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA24DCTN |
| ECAD Model: |
Specifications
Detailed Description
The ECA24DCTN is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring PBT and phosphor bronze construction with gold contact plating, this female connector offers exceptional conductivity and durability. With a pitch of 3.18mm and two rows of 48 hairpin contacts, it ensures secure connections with low signal loss. Its straight orientation and no mounting design make installation easy and efficient. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 750VAC, it is suitable for a wide range of applications. The matte tin termination plating further enhances its reliability. Compact yet robust, the ECA24DCTN is the perfect choice for high-reliability electronic systems.

