ECA24DTKN

Heilind Number:SULECA24DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA24DTKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA24DTKN
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA24DTKN

Detailed Description

Introducing SKU ECA24DTKN, a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, this connector ensures reliability and durability in operation. With a 3A amperage rating and a voltage capability of 750VAC, it offers robust power transmission. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity. With two rows and 48 positions, it provides ample connectivity options. The termination method is through-hole, and the pitch is 3.18mm (.125 inches), making it compatible with standard PCB layouts. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its straight orientation and compact dimensions of 15.49mm height and 9.4mm width facilitate easy installation. Termination plating with matte tin ensures long-term performance. Ideal for use in aerospace, defense, and industrial applications, the ECA24DTKN connector is a reliable solution for your connectivity needs.