ECA28DCMD-S288

Heilind Number:SULECA28DCMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA28DCMD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA28DCMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:56
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA28DCMD-S288

Detailed Description

PBT & Phosphor Bronze; .00 Female Connector with 56 positions and a 3 A amperage rating, designed for high-reliability board-to-board PCB connections. Featuring a clearance hole mount type and card extender termination method, this connector ensures secure and efficient assembly. The contacts, made of gold-plated phosphor bronze, guarantee excellent conductivity and durability. With a voltage rating of 750 VAC and operating temperature range of -65 to 125 °C, it is suitable for a wide range of applications. The hairpin contact type and straddle orientation provide stable and reliable connections. Measuring .61 inches in height, with a compact connector width of .37 inches, it optimizes space utilization on the PCB. The matte tin termination plating ensures RoHS compliance. Perfect for demanding electronic systems, this ECA28DCMDS288 connector offers high performance in critical environments.