ECA28DCMD

Heilind Number:SULECA28DCMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA28DCMD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA28DCMD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:56
SKU:SULECA28DCMD

Detailed Description

The PBT & Phosphor Bronze Female Connector, SKU ECA28DCMD, is a high-performance component designed for board-to-board PCB connections. With a pitch of 3.18mm, it offers reliable and efficient power transfer, supporting an amperage of 3A and a voltage of 750 VAC. Featuring two rows with a total of 56 positions, this connector ensures seamless connectivity in electronic assemblies. Its straight orientation and clearance hole mount type make installation easy and secure. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in various environments. The termination method of wire wrap and termination plating of matte tin further enhance its performance and longevity. Measuring at .61 inches in height and 9.4mm in width, it is compact yet robust. Whether for industrial, commercial, or aerospace applications, the ECA28DCMD connector is a dependable choice for maintaining signal integrity and power transmission efficiency.