ECA28DCSD-S288

Heilind Number:SULECA28DCSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA28DCSD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA28DCSD-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:56
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA28DCSD-S288

Detailed Description

Introducing the ECA28DCSD-S288, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PBT and phosphor bronze materials, this connector ensures reliable connectivity with an amperage rating of 3A and a voltage capacity of 750VAC. Featuring a female gender with two rows of 56 positions, it offers ample connectivity options. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity. With a clearance hole mount type and card extender termination method, installation is efficient. The hairpin contact type and straddle orientation further enhance its functionality. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. With a compact size of 9.4mm (width) x 15.49mm (height) and a matte tin termination plating, it meets the highest industry standards for performance and durability. Perfect for use in industrial, aerospace, and other hi-rel applications, the ECA28DCSD-S288 sets the benchmark for quality in connectivity solutions.