ECA28DCSH

Heilind Number:SULECA28DCSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA28DCSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA28DCSH
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:56
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA28DCSH

Detailed Description

Introducing the ECA28DCSH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.18mm and featuring two rows, this connector offers secure and reliable connectivity. The female gender, straight orientation, and clearance hole mount type make it easy to install. Constructed with PBT and Phosphor Bronze materials, it ensures durability and longevity, even in harsh environments. Gold-plated contacts provide excellent conductivity, while matte tin termination plating enhances solderability. With a voltage rating of 750VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial uses. Whether you're working in aerospace, telecommunications, or any other hi-rel field, the ECA28DCSH is the perfect choice for your connectivity needs.